AC6-O2H2H-00

Cosel
436-AC6-O2H2H-00
AC6-O2H2H-00

Mfr.:

Description:
Modular Power Supplies – Assembled 85-264VAC 120-350DC 650 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
566,96 € 566,96 €
536,17 € 2.680,85 €
527,10 € 5.271,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
85 VAC to 264 VAC, 120 VDC to 350 VDC
650 W
2 Output
24 V
24 V
Chassis
Enclosed
3 kVrms
Industrial
EN60950-1, UL60950-1
ACE
Brand: Cosel
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Current-Channel 1: 14 A
Output Current-Channel 2: 14 A
Packaging: Bulk
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 2,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99