VM-4X10

Corning
517-VM-4X10
VM-4X10

Mfr.:

Description:
Adhesive Tapes 80050045022 VM-4X10 (4" X10') VINYL MASTIC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,94 € 949,40 €
86,47 € 2.594,10 €
80,79 € 4.039,50 €
76,88 € 7.688,00 €

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Adhesive Tapes
RoHS:  
Mastics
Mastic
Vinyl mastic Roll
Vinyl
4 in
101.6 mm
10 ft
3.05 m
Brand: Corning
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Tape
Factory Pack Quantity: 10
Subcategory: Supplies
Thickness: 0.18 mm
Part # Aliases: 05400727576 80050045022
Unit Weight: 524,263 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
3919101000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99