UR (BX)

Corning
517-UR20074
UR (BX)

Mfr.:

Description:
Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.698

Stock:
3.698 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,388 € 3,88 €
0,354 € 8,85 €
0,32 € 32,00 €
0,292 € 73,00 €
0,243 € 243,00 €
0,183 € 549,00 €

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Terminals
RoHS:  
Splices
IDC
IDC
Female
Insulated
26 AWG
19 AWG
Cable Mount / Free Hanging
Red
UR
Brand: Corning
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 05111526230 80611327885
Unit Weight: 24,494 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.