UAL(BX)

Corning
517-UAL(BX)
UAL(BX)

Mfr.:

Description:
Terminals 80611327463 UAL(BX) 24-17 AWG BUTT CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.861

Stock:
3.861 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3861 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,668 € 6,68 €
0,611 € 15,28 €
0,551 € 55,10 €
0,504 € 126,00 €
0,316 € 316,00 €
0,315 € 1.575,00 €

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Terminals
RoHS:  
Splices
IDC
IDC
Insulated
24 AWG
17 AWG
Cable Mount / Free Hanging
Gray
Brand: Corning
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 05111526188 80611327463
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99