SLIC-ES/5SC

Corning
517-SLIC-ES/5SC
SLIC-ES/5SC

Mfr.:

Description:
Cable Mounting & Accessories 80610771968 SLIC CLOSURE RUBBER END SEAL SINGLE PORT FOR 5" CLOSURE/TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,34 € 91,70 €
15,57 € 155,70 €
14,59 € 364,75 €
13,90 € 695,00 €
13,24 € 1.324,00 €

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Cable Mounting & Accessories
RoHS:  
Brand: Corning
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Tradename: SLiC
Part # Aliases: 05400791694 7000132586
Unit Weight: 1,120 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3506100000
CNHTS:
8538900000
USHTS:
3506105000
ECCN:
EAR99