EDGE-01U

517-EDGE-01U
EDGE-01U

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures EDGE Housing 1 rack unit, Gray, holds up to 8 EDGE modules or panels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Desktop & Rack Mount Panel Enclosures
Housing
1U
Gray
432 mm
44 mm
Rack Mount
Brand: Corning
Depth: 561 mm
Housing Colour: Gray
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.