8603-D

Corning
517-8603-D
8603-D

Mfr.:

Description:
Fibre Optic Connectors 80611314396 8603-D CONNCTR LC SM HOT MELT DUPLEX 2.4-3.0 CABLE WH/BE BOOTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,68 € 1.840,80 €
29,65 € 3.558,00 €
28,02 € 8.406,00 €

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Fibre Optic Connectors
RoHS:  
LC Connectors
Duplex
Multimode, Singlemode
White/Beige
- 40 C
+ 85 C
Body Material: Resin
Brand: Corning
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Hot Melt connector's reliability, high performance and ease of use, in both indoor and outdoor LANs
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Part # Aliases: 05111519037 7010297348
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3506100000
CNHTS:
8538900000
USHTS:
8536700000
ECCN:
EAR99