8211-APC

Corning
517-8211-APC
8211-APC

Mfr.:

Description:
Fibre Optic Connectors 80610863633 8211-APC ADAPTER FC/APC SM ANGL POL, D-MOUNT, 2.15 MM KEY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 341,40 €
5,68 € 681,60 €
5,55 € 5.661,00 €

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Fibre Optic Connectors
RoHS:  
Adapters
Simplex
Singlemode
Silver
- 40 C
+ 85 C
Brand: Corning
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Part # Aliases: 05113857576 80610863633
Unit Weight: 6,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.