7"TC-LHS

Corning
517-7"TC-LHS
7"TC-LHS

Mfr.:

Description:
Terminals 80610416440 7" TC-LHS BB TRIPLE PORT END CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,95 € 43,95 €
38,22 € 382,20 €
36,57 € 914,25 €
35,39 € 1.769,50 €
34,20 € 3.420,00 €
32,32 € 8.080,00 €

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Terminals
RoHS:  
Brand: Corning
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Part # Aliases: 05400771393 7010305564
Unit Weight: 861,678 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.