4"SC-LHS

Corning
517-4"SC-LHS
4"SC-LHS

Mfr.:

Description:
Terminals 80610412506 4" SC-LHS BB SINGLE PORT END CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,40 € 124,00 €
11,89 € 237,80 €
11,72 € 586,00 €
10,34 € 1.034,00 €
9,65 € 1.930,00 €
9,44 € 4.720,00 €
8,96 € 8.960,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Terminals
RoHS:  
Accessories
Cap
Brand: Corning
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Part # Aliases: 05400768293 80610412506
Unit Weight: 172,336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.