4005-DPM/TR

Corning
517-4005-DPM/TR
4005-DPM/TR

Mfr.:

Description:
Terminals 80610416218 4005-DPM/TR SUPER MATE BRIDGE & SPLCNG MODULE DRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,25 € 9,25 €
8,32 € 83,20 €
7,84 € 196,00 €
7,65 € 382,50 €
5,64 € 564,00 €
5,31 € 1.327,50 €
5,17 € 5.170,00 €

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Terminals
RoHS:  
Splices
Module
Crimp
Insulated
28 AWG
22 AWG
Brand: Corning
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Part # Aliases: 05400771370 80610416218
Unit Weight: 27,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536700000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
85367001
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.