2BB-BUTT-LHS

Corning
517-2BB-BUTT-LHS
2BB-BUTT-LHS

Mfr.:

Description:
Terminals 80610415913 2" BB BUTT LHS KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,74 € 56,74 €
49,36 € 493,60 €
47,45 € 1.186,25 €
45,87 € 2.293,50 €
43,34 € 4.334,00 €

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Terminals
RoHS:  
Accessories
Closure Kit
Brand: Corning
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Part # Aliases: 05400771342 80610415913
Unit Weight: 648,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99