25T-GB

Corning
517-25T-GB
25T-GB

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 80610071856 25T-GB (1/2" X25') GROUND BRAID

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,29 € 87,29 €
86,22 € 2.155,50 €
85,26 € 4.263,00 €
84,30 € 8.430,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Grounding Braid
Copper
12.7 mm
25 ft
Brand: Corning
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 05400731102 80610071856
Unit Weight: 1,057 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.