W8A82-8PG-528

Conxall / Switchcraft
502-W8A82-8PG-528
W8A82-8PG-528

Mfr.:

Description:
Standard Circular Connector Cbl 8p M Pins Sldr Cbl sz 0.26"-0.285

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,01 € 16,01 €
13,49 € 134,90 €
12,64 € 252,80 €
12,04 € 602,00 €
11,45 € 1.145,00 €
10,60 € 2.120,00 €
10,26 € 5.130,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
8 Position
Pin (Male)
Cable
Solder Cup
Gold
Thermoplastic (TP)
16 mm
IP67
Mini-Con-X
Bulk
Brand: Conxall / Switchcraft
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Con-X® Mixed Signal / Power Connectors

Switchcraft Mini-Con-X® Mixed Signal / Power Connectors combine signal and power into the same connector for space savings and cost-effectiveness. These connectors are available in cable-end, panel-mount, and cable-to-cable options. Switchcraft Mini-Con-X Mixed Signal / Power Connectors fit the same overall dimensions of existing Mini-Con-X connectors. Pin options include 6-pin (2#16, 4#20) and 8-pin (2#16, 6#26). Applications include outdoor instrumentation, agriculture and construction vehicles, communication devices, and safety/security equipment.

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.

Mini-Con-X® Harsh Environment Connectors

CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.