W8280-5SG-P-519

Conxall / Switchcraft
502-W8280-5SG-P-519
W8280-5SG-P-519

Mfr.:

Description:
Standard Circular Connector 5#20 F Long Backshell .19 Grommet Size

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Socket (Female)
Cable
Crimp
Gold
Thermoplastic (TP)
IP66, IP67, IP68
Insta-Click
Bulk
Brand: Conxall / Switchcraft
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7.5 A
Housing Material: Thermoplastic (TP)
Mating Cycles: 300 Cycles
Mating Style: Latch Lock
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99