W8280-2PG-P-315

Conxall / Switchcraft
502-W8280-2PG-P-315
W8280-2PG-P-315

Mfr.:

Description:
Standard Circular Connector 2#20 M Short Backshell .15 Grommet Size

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Pin (Male)
Cable
Crimp
Gold
Thermoplastic (TP)
IP66, IP67, IP68
Insta-Click
Bulk
Brand: Conxall / Switchcraft
Color: Black
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Material: Thermoplastic (TP)
Mating Cycles: 300 Cycles
Mating Style: Latch Lock
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.