W6880-9SG-P-522

Conxall / Switchcraft
502-W6880-9SG-P-522
W6880-9SG-P-522

Mfr.:

Description:
Standard Circular Connector PosLckCblEnd#22 Crmp Cont 9 F Sckt 522

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,67 € 20,67 €
19,07 € 190,70 €
16,68 € 417,00 €
15,32 € 1.532,00 €
15,00 € 3.750,00 €
14,65 € 7.325,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
9 Position
Socket (Female)
Cable
Crimp
Insta-Click
Bulk
Brand: Conxall / Switchcraft
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Con-X® Insta-Click™ Sealed Connectors

CONXALL Mini-Con-X® Insta-Click™ Sealed Connectors features a latching mechanism that provides an automatic positive lock. This latching mechanism improves the water resistance rating to IP68 when used as part of a molded cable assembly making it ideal for harsh environments. The disconnect is easy with a quarter-turn of the coupling ring. CONXALL Mini-Con-X Insta-Click connectors are available as field-installable connectors or factory-molded cable assemblies. The high-quality, high-PBT plastic offers UV resistance for outdoor use and lighting applications.