W6280-8SG-P-528

Conxall / Switchcraft
502-W6280-8SG-P-528
W6280-8SG-P-528

Mfr.:

Description:
Standard Circular Connector PLk Cbl End 8 F Sckt #20Cont Crmp528

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,12 € 18,12 €
16,62 € 166,20 €
14,41 € 360,25 €
14,05 € 1.405,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
8 Position
Socket (Female)
Cable
Crimp
Gold
Thermoplastic (TP)
16 mm
IP67
Insta-Click
Bulk
Brand: Conxall / Switchcraft
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic (TP)
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-Con-X® Insta-Click™ Sealed Connectors

CONXALL Mini-Con-X® Insta-Click™ Sealed Connectors features a latching mechanism that provides an automatic positive lock. This latching mechanism improves the water resistance rating to IP68 when used as part of a molded cable assembly making it ideal for harsh environments. The disconnect is easy with a quarter-turn of the coupling ring. CONXALL Mini-Con-X Insta-Click connectors are available as field-installable connectors or factory-molded cable assemblies. The high-quality, high-PBT plastic offers UV resistance for outdoor use and lighting applications.