W6280-6SG-P-3DC

Conxall / Switchcraft
502-W6280-6SG-P-3DC
W6280-6SG-P-3DC

Mfr.:

Description:
Standard Circular Connector PLk Cbl End 6 F Sckt #20Cont Crmp3DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,49 € 18,49 €
15,71 € 157,10 €
14,73 € 368,25 €
14,03 € 701,50 €
13,56 € 1.356,00 €
12,81 € 3.202,50 €
12,44 € 6.220,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
6 Position
Socket (Female)
Cable
Crimp
Gold
Thermoplastic (TP)
16 mm
IP67
Insta-Click
Bulk
Brand: Conxall / Switchcraft
Color: Black
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-Con-X® Insta-Click™ Sealed Connectors

CONXALL Mini-Con-X® Insta-Click™ Sealed Connectors features a latching mechanism that provides an automatic positive lock. This latching mechanism improves the water resistance rating to IP68 when used as part of a molded cable assembly making it ideal for harsh environments. The disconnect is easy with a quarter-turn of the coupling ring. CONXALL Mini-Con-X Insta-Click connectors are available as field-installable connectors or factory-molded cable assemblies. The high-quality, high-PBT plastic offers UV resistance for outdoor use and lighting applications.