W5282-9PG-P-535

Conxall / Switchcraft
502-W5282-9PG-P-535
W5282-9PG-P-535

Mfr.:

Description:
Standard Circular Connector Multi-Con-X Insta-Click CABLE/Cable End 9#20'S .35 OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,67 € 23,67 €
20,12 € 201,20 €
17,67 € 441,75 €
17,18 € 859,00 €
15,59 € 1.559,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Cable Plugs
9 Position
Pin (Male)
Panel Mount
Solder
Gold
Bulk
Brand: Conxall / Switchcraft
Cable Diameter: 0.35 in
Color: Black
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Multi-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Con-X Insta-Click® Sealed Connectors

Switchcraft Multi-Con-X Insta-Click® Sealed Connectors offer a 23A maximum current rating, 300VAC/DC voltage rating, and a -40°C to +85°C temperature range. These connectors feature an Insta-Click spring-loaded latching mechanism that locks automatically and easily disconnects with a quarter turn of the coupling ring. Insta-Click connectors only mate with other Insta-Click series products, and these connectors are available in a variety of configurations with up to 12 contacts. Switchcraft Multi-Con-X Insta-Click Sealed Connectors offer an IP68 rating for water resistance in harsh environments when used with a molded case assembly and a UL F1 rating for UV resistance in lighting applications and outdoor use.