W5182-2SG-P-535

Conxall / Switchcraft
502-W5182-2SG-P-535
W5182-2SG-P-535

Mfr.:

Description:
Standard Circular Connector Multi-Con-X Insta-Click Cable-to-Cable, Female 2#12 Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,43 € 17,43 €
14,82 € 148,20 €
14,16 € 354,00 €
12,82 € 1.282,00 €
12,59 € 3.147,50 €
11,82 € 5.910,00 €
11,78 € 11.780,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
2 Position
Socket (Female)
Panel Mount
Solder
Gold
Bulk
Brand: Conxall / Switchcraft
Cable Diameter: 0.35 in
Color: Black
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Multi-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Con-X Insta-Click® Sealed Connectors

Switchcraft Multi-Con-X Insta-Click® Sealed Connectors offer a 23A maximum current rating, 300VAC/DC voltage rating, and a -40°C to +85°C temperature range. These connectors feature an Insta-Click spring-loaded latching mechanism that locks automatically and easily disconnects with a quarter turn of the coupling ring. Insta-Click connectors only mate with other Insta-Click series products, and these connectors are available in a variety of configurations with up to 12 contacts. Switchcraft Multi-Con-X Insta-Click Sealed Connectors offer an IP68 rating for water resistance in harsh environments when used with a molded case assembly and a UL F1 rating for UV resistance in lighting applications and outdoor use.