W17261-3PG-P-3ES

Conxall / Switchcraft
502-W17261-3PG-P-3ES
W17261-3PG-P-3ES

Mfr.:

Description:
Standard Circular Connector Micro-Con-X, Right Angle PC Mount, Insta-Click, 3 #20 Pin Contacts, Epoxy Sealed

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 5/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,20 € 16,20 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connector
20 Position
Pin (Male)
PCB Mount
Through Hole
Gold
Micro-Con-X
Bulk
Brand: Conxall / Switchcraft
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 6 A, 6.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Style: Right Angle
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Micro-Con-X Right-Angle PCB Connectors

CONXALL Micro-Con-X® Right-Angle PCB Connectors are designed for harsh environments and offer up to 7 high-performance contacts in connectors smaller than 1/2" in diameter. With a right-angle orientation, these connectors make installation easy for applications that require a connector perpendicular to a board. Both bayonet and positive-locking Insta-Click® versions are available with male pins or female sockets. CONXALL Micro-Con-X Right-Angle PCB Connectors are sealed to IP68 when mated and IP67 when unmated.

Con-X Connectors

CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.