VMMPBNCFL

Conxall / Switchcraft
502-VMMPBNCFL
VMMPBNCFL

Mfr.:

Description:
Audio & Video Patch Panels ADAPTER, BNC TO MICRO WECO, LONG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,06 € 40,06 €
34,05 € 340,50 €
31,50 € 630,00 €
30,39 € 1.519,50 €
28,94 € 2.894,00 €
28,24 € 5.648,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio & Video Patch Panels
RoHS:  
Accessories
VMMP
Accessory Type: Adapter
Brand: Conxall / Switchcraft
Contact Material: Beryllium Copper
Contact Plating: Gold
Packaging: Bulk
Product Type: Patch Panels
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12GHz UHD Video Patch Adapters

Switchcraft 12GHz UHD Video Patch Adapters provide 12GHz+ UHD performance and are compatible with HD or UHD signals. The Switchcraft 12GHz UHD Video Patch Adapters are compatible with the front-facing jacks on Switchcraft 12GHz patch panels. This compatibility allows connection via BNC or MicroBNC plugs instead of patch panels, providing more flexibility to video engineers. The BNC versions of these adapters are available in short and long options to allow usage in adjacent ports.