SMBS079RG58

Conxall / Switchcraft
502-SMBS079RG58
SMBS079RG58

Mfr.:

Description:
RF Cable Assemblies Standard SMB Cable, RG58, 2M Length

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,89 € 22,89 €
21,41 € 214,10 €
17,12 € 1.712,00 €
15,21 € 7.605,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RF Cable Assemblies
RoHS:  
SMB
Socket (Female)
Straight
2 m (6.562 ft)
3 GHz
RG-58
Black
Brand: Conxall / Switchcraft
Connector A Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: Data-Con-X
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8536694030
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data-Con-X® Sealed SMA & SMB Connectors

Switchcraft Data-Con-X® Sealed SMA and SMB Connectors are designed to deliver high‑reliability sealed RF connections in harsh environments. These devices are simple in design and compatible with many standard RF connectors, making them easy to incorporate into an existing design. The Data-Con-X® Sealed SMA and SMB connectors are rated IP68 when mated, providing a secure connection in harsh environments.