SMAPRG316

Conxall / Switchcraft
502-SMAPRG316
SMAPRG316

Mfr.:

Description:
RF Connectors / Coaxial Connectors Standard SMA Plug, RG316

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
98
Expected 6/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,60 € 5,60 €
5,07 € 50,70 €
4,78 € 119,50 €
4,67 € 233,50 €
4,44 € 444,00 €
3,96 € 1.980,00 €
3,90 € 3.900,00 €
3,86 € 9.650,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Plug
SMA
Pin (Male)
Crimp
Cable Mount / Free Hanging
RG-316
Body Finish: Gold
Body Material: Brass
Brand: Conxall / Switchcraft
Contact Material: Copper
Contact Plating: Nickel
Coupling Mechanism: Threaded
Product Type: RF Connectors / Coaxial Connectors
Series: Data-Con-X
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data-Con-X® Sealed SMA & SMB Connectors

Switchcraft Data-Con-X® Sealed SMA and SMB Connectors are designed to deliver high‑reliability sealed RF connections in harsh environments. These devices are simple in design and compatible with many standard RF connectors, making them easy to incorporate into an existing design. The Data-Con-X® Sealed SMA and SMB connectors are rated IP68 when mated, providing a secure connection in harsh environments.