SF6282-5PG-530

Conxall / Switchcraft
502-SF6282-5PG-530
SF6282-5PG-530

Mfr.:

Description:
Standard Circular Connector CABLE 5 #20 Pin, Solder Cup, 0.330" Grommet ID Backshell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,95 € 723,75 €
28,54 € 2.854,00 €
26,98 € 6.745,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Shielded Mini-Con-X
Brand: Conxall / Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99

Shielded Mini-Con-X® Harsh Environment Connectors

CONXALL Shielded Mini-Con-X® Harsh Environment Connectors add a metal housing to the standard Mini-Con-X for shielding and enhanced durability. CONXALL Shielded Mini-Con-X Connectors include a field-installable cable-mount receptacle for every pin configuration, allowing for a host of applications. This series is IP68 waterproof sealed and 360° RF/EMI shielded.