SF3282-11PG-540

Conxall / Switchcraft
502-SF3282-11PG-540
SF3282-11PG-540

Mfr.:

Description:
Standard Circular Connector Cble End 11 Male Pin Sldr .400IN GrmtID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,04 € 64,04 €
57,10 € 571,00 €
54,89 € 1.372,25 €
50,06 € 2.503,00 €
49,26 € 4.926,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connector Assemblies
11 Position
Pin (Male)
Cable
Solder
Gold
Thermoplastic (TP)
25.3 mm
25.3 mm
IP66, IP68
Shielded Multi-Con-X
Bulk
Brand: Conxall / Switchcraft
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5.6 A, 7.5 A, 13 A
Housing Material: Brass
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99