DCP-USBAB-HD

Conxall / Switchcraft
502-DCP-USBAB-HD
DCP-USBAB-HD

Mfr.:

Description:
USB Connectors Pnl Mnt USB A to PCB Header Bayonet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,01 € 14,01 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
1.5 A
Straight
Panel Mount
IP67, IP68
Brand: Conxall / Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: Data-Con-X
Factory Pack Quantity: 25
Subcategory: USB Connectors
Tradename: Data-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data-Con-X USB Type A and B Connectors

CONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.