DCM-USBNB-R5

Conxall / Switchcraft
502-DCM-USBNB-R5
DCM-USBNB-R5

Mfr.:

Description:
USB Cables / IEEE 1394 Cables MINI-USB CBL ASSY TO 5M TO BLUNT CUT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,06 € 35,06 €
30,71 € 307,10 €
29,39 € 734,75 €
28,44 € 1.422,00 €
27,49 € 2.749,00 €
24,40 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type B, Mini
5 Position
No Connector
Male
28 AWG, 28 AWG
5 m
Black
IP66
Data-Con-X
Brand: Conxall / Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Sealed Mini-USB cables
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Data-Con-X
Unit Weight: 129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8536690020
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99

Data-Con-X Sealed Mini-USB Cable Assemblies

CONXALL Data-Con-X Sealed Mini-USB Cable Assemblies are sealed to IP67 and IP68 NEMA 250 (6P) when mated. These easy-to-assemble components feature a quick-connect bayonet style interface. They are rated at Mil-Std 202G Method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. Ideal applications for CONXALL Data-Con-X Sealed Mini-USB Cable Assemblies are sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.