DCC-USBAT-150

Conxall / Switchcraft
502-DCC-USBAT-150
DCC-USBAT-150

Mfr.:

Description:
USB Connectors SEALED USB A PLUG FI. THREADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,85 € 12,85 €
10,92 € 109,20 €
10,23 € 255,75 €
9,74 € 487,00 €
9,28 € 928,00 €
8,69 € 2.172,50 €
8,28 € 4.140,00 €
8,14 € 8.140,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: USB Connectors
USB Type A Connectors
Plug (Male)
USB 2.0
Wire
4 Contact
1 Port
1.5 A
Straight
Cable Mount
IP67
Brand: Conxall / Switchcraft
Color: White
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Data-Con-X Sealed USB Type A Connectors
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: White
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: Data-Con-X
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: USB Connectors
Tradename: Data-Con-X
Unit Weight: 52,617 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99