DCC-HD19B-310

Conxall / Switchcraft
502-DCC-HD19B-310
DCC-HD19B-310

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI FLD INST.CABLE,TWST LCK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,17 € 27,17 €
23,09 € 230,90 €
21,65 € 541,25 €
20,61 € 1.030,50 €
19,63 € 1.963,00 €
18,46 € 4.615,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Male
Data-Con-X
Brand: Conxall / Switchcraft
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Tradename: Data-Con-X
Part # Aliases: DCC-HDMIB-310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data-Con-X HDMI Weathertight Connectors

CONXALL Data-Con-X HDMI Weathertight Connectors are sealed to IP67 and IP68 NEMA 250 (6P) when the panel connector is rear-mounted and mated to the cable. Feed-thru termination on the panel allows for easy field installation, and the connectors are available in a quick-connect bayonet or threaded-style interface. CONXALL Data-Con-X HDMI Weathertight Connectors are rated at Mil-Std 202G method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. These RoHS-compliant connectors are ideal for sealed data transmission, military, GPS, and medical applications.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.