CARA62802S394DFR

Conxall / Switchcraft
502-ARA6280C2S394DFR
CARA62802S394DFR

Mfr.:

Description:
Specialised Cables 2P Right Angle FML RA FML 10 Mtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,74 € 3.774,00 €
35,46 € 7.092,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
RoHS:  
Mini-Con-X
Brand: Conxall / Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: Mini-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.

2-Meter Mini-Con-X® Cable Assemblies

CONXALL 2-Meter Mini-Con-X® Cable Assemblies are high-quality off-the-shelf assemblies offering maximum flexibility. The cable assemblies feature a factory over-molded connector on one side of the cable and a blunt cut on the opposite. These cables withstand harsh environments, and the color-coded conductor wires make for easy termination. The connectors are available in straight or right-angle options, and 2, 3, 4, 6, or 8 conductor versions are available.