CA6C806S07990

Conxall / Switchcraft
502-CA6C806S07990
CA6C806S07990

Mfr.:

Description:
Sensor Cables / Actuator Cables Mini-Con-X 2#16/4#20 Socket Straight 79"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,96 € 47,96 €
40,77 € 407,70 €
38,21 € 955,25 €
36,40 € 1.820,00 €
34,66 € 3.466,00 €
34,39 € 8.597,50 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
Receptacle
8 Position
Pigtail
Male
2 m (6.562 ft)
300 V
16 AWG, 20 AWG
Black
Brand: Conxall / Switchcraft
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mixed Signal/Power Contact MINI-CON-X® OTS Cables

CONXALL Mixed Signal/Power Contact MINI-CON-X® OTS Cables are factory-molded, high-quality molded cables available as a standard off-the-shelf item. These cables feature 4-16 pins/sockets, 6-20 pins/sockets, 5-16 cable end sockets, and 7 and 8-20 cable end sockets. The MINI-CON-X OTS cables save space and reduce cost by using a single connector for signal and power. These cables include larger contacts that provide the current capacity for power supply, while smaller contacts provide the density for multiple signal conductors.