CA162802SP07990

Conxall / Switchcraft
502-CA162802SP07990
CA162802SP07990

Mfr.:

Description:
Specialised Cables Micro-Con-X Insta-Click 2#20 Socket Straight 79"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,43 € 20,43 €
17,72 € 177,20 €
16,21 € 405,25 €
15,50 € 775,00 €
14,76 € 1.476,00 €
13,84 € 3.460,00 €
13,52 € 6.760,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
RoHS:  
REACH - SVHC:
2 Position
79 in
Female
20 AWG
300 V
Black
Insta-Click
Bulk
Brand: Conxall / Switchcraft
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Micro-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insta-Click® Off-the-Shelf Cable Assemblies

CONXALL Insta-Click® Off-the-Shelf (OTS) Cable Assemblies feature a 300V voltage rating, 22AWG, 20AWG, or 16AWG wires, and a -30°C to +105°C temperature range. These OTS cable assemblies are sealed to IP68 with ULf1-rated UV resistance and provide straight or right-angle connector options. Insta-Click OTS cable assemblies have 30mils PVC jacket material, 15mils PVC conductor insulation, and color-coded, tissue paper-separated conductor wires for easy termination. CONXALL Insta-Click OTS Cable Assemblies offer an automatic positive lock and are suitable for harsh environments and lighting and outdoor applications.