CA162802P04090

Conxall / Switchcraft
502-CA16280C2P04090
CA162802P04090

Mfr.:

Description:
Specialised Cables 2P Straight M to Blunt Cut 1 Mtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,07 € 1.207,00 €
11,27 € 2.254,00 €
10,36 € 5.180,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
RoHS:  
Micro-Con-X
Brand: Conxall / Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: Micro-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.

Micro-Con-X® Harsh Environment Connectors

CONXALL Micro-Con-X® Harsh Environment Connectors feature a separate O-ring and 24AWG to 20AWG conductor sizes. They meet NEMA 6P requirements when mated. These connectors are offered in panel-mount, cable-to-cable, and cable pin/socket versions. CONXALL Micro-Con-X Connectors have an operating temperature range of 40°C to +115°C.