7261-7PG-300

Conxall / Switchcraft
502-7261-7PG-300
7261-7PG-300

Mfr.:

Description:
Standard Circular Connector RA PCB Mount 7P M Narrow Board Layout

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,08 € 1.208,00 €
11,90 € 2.380,00 €
11,81 € 5.905,00 €
11,65 € 11.650,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
7 Position
Pin (Male)
Panel
Through Hole
Gold
G-300
Brand: Conxall / Switchcraft
Contact Material: Copper Alloy
Current Rating: 4 A
Housing Material: Thermoplastic
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Thread Size: 5/8-27
Tradename: Mini-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Con-X® Right-Angle PCB-Mount Connectors

CONXALL Mini-Con-X® Right-Angle PCB-Mount Connectors enable easy mounting of the connector directly to a PCB. The connectors are available in narrow and wide arrangements with 2- to 8-position #20 contacts (7-8 as male only). The CONXALL Mini-Con-X Right-Angle PCB-Mount Connectors feature the same panel cutout and pin configuration as Mini-Con-X panel-mount connectors. Applications include sealed data transmission, GPS and asset tracking devices, medical instrumentation, and general electronics.