6272-8SG-321

Conxall / Switchcraft
502-6272-8SG-321
6272-8SG-321

Mfr.:

Description:
Standard Circular Connector CBL SKT 8 #20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,69 € 1.869,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
Connectors
8 Position
Socket (Female)
Wire
Gold
Mini-Con-X
Brand: Conxall / Switchcraft
Current Rating: 4.8 A to 13 A
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.

Mini-Con-X® Harsh Environment Connectors

CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.