603PT2

Conxall / Switchcraft
502-603PT2
603PT2

Mfr.:

Description:
Specialised Cables 3P MALE 1 END THRDED NANO-MIZER 6 FEET

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
RoHS:  
I/O Cables
3 Position
3 Position
6 ft
22 AWG
300 V
Brand: Conxall / Switchcraft
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 58,439 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.