3382-4PG-450W

Conxall / Switchcraft
502-33824PG450W
3382-4PG-450W

Mfr.:

Description:
Standard Circular Connector Multi-Con-X Cable End, 4 #16 Male Pins, Solder, Bayonet Locking, Sealed Backshell

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,95 € 1.495,00 €
14,82 € 7.410,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connector
4 Position
Pin (Male)
Solder
Crimp
Gold
28.7 mm
Multi-Con-X
Brand: Conxall / Switchcraft
Cable Diameter: 10.2 mm to 12.7 mm
Color: Black
Contact Material: Copper Alloy
Housing Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Length: 62.4 mm
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Con-X Connectors

CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Multi-Con-X® Harsh Environment Connectors

CONXALL Multi-Con-X® Connectors utilize a separate O-ring and offer an expansive selection of configurations. These watertight connectors meet NEMA 6P protection levels when mated. Additional features include 1.95A to 23.0A current, 600V voltage, and more than 300 mating/unmating cycles without mechanical or electrical failure. CONXALL Multi-Con-X Connectors operate in a temperature range of -40°C to +115°C.

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.

MULTI-CON-X/MAXI-CON-X 0.570" OD Sealed Backshells

CONXALL MULTI-CON-X® / MAXI-CON-X® 0.570" OD Sealed Backshells feature a 0.570" maximum cable diameter, allowing for significantly larger cable sizes than the standard backshell design. The large cable opening is engineered for harsh environments, with the rear of the connector being sealed to IP68 when properly installed. The secure-grip cable clamp features a high-quality, chuck-style design for enhanced retention and maximum long-term durability. CONXALL MULTI-CON-X / MAXI-CON-X 0.570" OD Sealed Backshells are constructed from black polybutylene terephthalate (UV PBT) for the cable clamp and backshell, in addition to a black Santoprene® grommet and a red silicone O-ring.