205S1

Conxall / Switchcraft
502-205S1
205S1

Mfr.:

Description:
Specialised Cables MINI-MIZER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,96 € 30,96 €
26,31 € 263,10 €
24,35 € 487,00 €
23,49 € 1.174,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
RoHS:  
Single Ended
5 Position
No Connector
1 m
Female
22 AWG
300 V
Yellow
3 A
Sensor Link
Brand: Conxall / Switchcraft
Description/Function: DC Plastic Micro-Mizer molded connector assemblies
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor-Link® Link Connectors

CONXALL Sensor-Link® is a comprehensive line of molded cable assemblies and panel connectors designed primarily for connecting sensors on automation and other equipment. CONXALL Sensor-Link Connectors feature 2 to 19 contacts in sizes #10, #14, #20, and #22. Rated to IP68, the CONXALL Sensor-Link Connectors provide excellent protection from water and dirt ingression. Sensor-Link Connectors are well-suited for a wide range of applications including lighting, GPS/data acquisition, medical, safety & security, instrumentation, industrial, and marine.