162S72

Conxall / Switchcraft
502-162S72
162S72

Mfr.:

Description:
Specialised Cables 2P FEMALE STRT 1 END MINI-MIZER 72 INCH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,27 € 40,27 €
34,22 € 342,20 €
20 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
RoHS:  
2 Position
2 Position
6 ft
16 AWG
600 V
Brand: Conxall / Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 245,541 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Sensor-Link® Link Connectors

CONXALL Sensor-Link® is a comprehensive line of molded cable assemblies and panel connectors designed primarily for connecting sensors on automation and other equipment. CONXALL Sensor-Link Connectors feature 2 to 19 contacts in sizes #10, #14, #20, and #22. Rated to IP68, the CONXALL Sensor-Link Connectors provide excellent protection from water and dirt ingression. Sensor-Link Connectors are well-suited for a wide range of applications including lighting, GPS/data acquisition, medical, safety & security, instrumentation, industrial, and marine.