CPTSX-T1-T7

Contrik
568-CPTSX-T1-T7
CPTSX-T1-T7

Mfr.:

Description:
Power Outlet Strips Contrik Power Turtle Xtreme (X) powerCON TRUE1 TOP 1 in / 7 out. 20 A. Indoor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Outlet Strips
220 mm
120 VAC
20 A
Brand: Contrik
Height: 64.3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 150 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPTSX-T1-T7 Power Turtle Xtreme

CONTRIK CPTSX-T1-T7 Power Turtle Xtreme is a compact distribution solution with high mechanical protection (high IK). This device includes 1x powerCON® TRUE1® TOP input and 7x powerCON TRUE1 TOP output. The CPTSX-T1-T7 Power Turtle Xtreme features a 20A rated current, 120VAC rated voltage, more than 5000 mating cycles, and 0.5kV/mm dielectric strength. This device operates within a -25°C to +70°C temperature range and is available in 220mm x 150mm x 65mm dimensions. CONTRIK CPTSX-T1-T7 Power Turtle Xtreme is ideal for indoor applications, such as studios, live events, theaters, professional video walls, lighting, and audio.