USBC-HS-MPSSE-5V-3.3V-500-SPR

Connective Peripherals
734-USBC-HS-MPSSE-5V
USBC-HS-MPSSE-5V-3.3V-500-SPR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB-C Hi-Speed SPI Cable 5V 3.3V sig

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,50 € 59,50 €
50,58 € 505,80 €
47,45 € 1.186,25 €
45,16 € 2.258,00 €
43,01 € 4.301,00 €
42,90 € 10.725,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type C
24 Position
Pin
10 Position
Male / Female
26 AWG
500 mm
Black
Bulk
USBC
3.3 V, 5 V
Brand: Connective Peripherals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 450 mA
Data Rate: 30 Mb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB Type-C Serial Connector Cables

Connective Peripherals USB Type-C Serial Connector Cables offers hassle-free connection with a reversible USB plug and allows direct connection to laptops, PCs, and Macs. The component design is based on the industry-standard FTDI USB-Serial chipsets. The USB Type-C Serial Connector Cables are offered in a variety of configurations such as USB to RS232 (DB9), USB Hi-Speed to MPSSE, USB Hi-Speed to UART, USB to RS232 (wire ended), and USB to TTL UART. Drivers are also available for a range of operating systems including Windows, Mac, Linux, and Windows CE.