USBC-FS-UART-5V-3.3V-1800-PH

Connective Peripherals
734-SBC-FS-UART-5V
USBC-FS-UART-5V-3.3V-1800-PH

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB-C UART Serial Cable 5V 3.3V TTL

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,85 € 37,85 €
32,38 € 323,80 €
30,50 € 762,50 €
29,04 € 1.452,00 €
27,65 € 2.765,00 €
25,92 € 6.480,00 €

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Serial UART Cable
USB Type C
24 Position
Socket
6 Position
Male / Female
26 AWG
1.8 m
Black
Bulk
USBC
3.3 V, 5 V
Brand: Connective Peripherals
Data Rate: 3 MBd
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Serial Connector Cables

Connective Peripherals USB Type-C Serial Connector Cables offers hassle-free connection with a reversible USB plug and allows direct connection to laptops, PCs, and Macs. The component design is based on the industry-standard FTDI USB-Serial chipsets. The USB Type-C Serial Connector Cables are offered in a variety of configurations such as USB to RS232 (DB9), USB Hi-Speed to MPSSE, USB Hi-Speed to UART, USB to RS232 (wire ended), and USB to TTL UART. Drivers are also available for a range of operating systems including Windows, Mac, Linux, and Windows CE.