USBC-FS-RS232-100-DB9

Connective Peripherals
734-USBC-FS-RS232100
USBC-FS-RS232-100-DB9

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB-C RS232 Serial Cable 10cm DB9

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,95 € 40,95 €
35,39 € 353,90 €
33,19 € 829,75 €
31,61 € 1.580,50 €
30,10 € 3.010,00 €
28,22 € 7.055,00 €

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type C
24 Position
DB9
9 Position
Male / Male
26 AWG
100 mm
White
Bulk
USBC
Brand: Connective Peripherals
Data Rate: 250 kBd
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB Type-C Serial Connector Cables

Connective Peripherals USB Type-C Serial Connector Cables offers hassle-free connection with a reversible USB plug and allows direct connection to laptops, PCs, and Macs. The component design is based on the industry-standard FTDI USB-Serial chipsets. The USB Type-C Serial Connector Cables are offered in a variety of configurations such as USB to RS232 (DB9), USB Hi-Speed to MPSSE, USB Hi-Speed to UART, USB to RS232 (wire ended), and USB to TTL UART. Drivers are also available for a range of operating systems including Windows, Mac, Linux, and Windows CE.