MB-A-2M-BK

Connective Peripherals
734-MB-A-2M-BK
MB-A-2M-BK

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USBA - MicroB, 2 meter, black

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
4,34 € 4.340,00 €
4,22 € 10.550,00 €

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B
Male / Male
28 AWG, 24 AWG
2 m
Black
Bulk
Brand: Connective Peripherals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

General USB 2.0 Cables

Connective Peripherals General USB 2.0 Cables are black USB 2.0 compliant Type-A/-C cables with Micro-B connections on one end. The general USB cables are available in 1m and 2m lengths. These general-purpose cables are an ideal companion to the Connective Peripherals DuoEtte USB to RS232 level full-handshake UART adapter.