HP-3060

734-HP-3060
HP-3060

Mfr.:

Description:
Test Probes Oscilloscope Probe

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Passive Probe
Passive Probe
60 MHz
Black
600 V
Brand: Connective Peripherals
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Test Probes
Series: HP-3060
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
8544422100
USHTS:
9030908911
ECCN:
EAR99

FEATURED PRODUCTS
CONNECTIVE PERIPHERALS