ES-U-2001-STB

Connective Peripherals
734-ES-U-2001-STB
ES-U-2001-STB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1-Port RS422/485 USB Serial Term Block

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
USB Cables
Converter Cable
USB Type A
Terminal Block
5 Position
Male
Bulk
ES-U-2001
Brand: Connective Peripherals
Jacket Material: Thermoplastic
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: USB-COMI-TB
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES-U-2001 USB to Serial Adapter

Connective Peripherals ES-U-2001 USB to RS-422/RS-485 adapters are cable assemblies with one DB9 male connector or one five-pin terminal block on one end, and one USB connector on the other. Connective Peripherals ES-U-2001-S includes an EasyMode setting by a hidden DIP switch. The upper case can be slid open for easy RS-422 or RS-485 mode settings.