ES-DLA-P16

Connective Peripherals
734-ES-DLA-P16
ES-DLA-P16

Mfr.:

Description:
Logic Analysers 16-Ch Logic Analyzer Probes Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Logic Analysers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
60 MHz
16 Channel
Brand: Connective Peripherals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 10 mm
Input Voltage: - 500 mVDC to 5.25 VDC
Interface Type: Serial
Length: 53 mm
Packaging: Bulk
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 40 mm
Part # Aliases: ES-DLA-16-P
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
USHTS:
9030890100
MXHTS:
84718002
ECCN:
EAR99