DS60M10

Connective Peripherals
734-DS60M10
DS60M10

Mfr.:

Description:
Other Modules Stingray Multi-FCT USB Dual Ch 60ms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,99 € 165,99 €

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Other Modules
RoHS:  
Brand: Connective Peripherals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Other Modules
Series: DS60M10
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

FEATURED PRODUCTS
CONNECTIVE PERIPHERALS